
Highlights & Details
BOSCH GTS 18V
- BITURBO BRUSHLESS; Soft Start; Restart Protection
Technical specifications
- Master blade thickness: Less than 1.5 mm
- Product type
Cordless table saw
- Features
brushless
- Saw blade diameter
216 mm
- Bore Ø
30 mm
- Operating voltage
18 V
- Table dimensions
658 x 553 mm
- Length
332 mm
- Width
658 mm
- Height
553 mm
- Dim
(L x W x H) 332 x 658 x 553 mm
- Weight
21.6 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
0 - 4500 U/min
- Factory colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436734 Bosch Professional GTS 18V-216 GTA 560 Cordless table saw 216 mm 30 mm 18 V
User & Safety Instructions
User & Safety Instructions 2436734 Bosch Professional GTS 18V-216 GTA 560 Cordless table saw 216 mm 30 mm 18 V
Warranty Terms
Warranty Terms 2436734 Bosch Professional GTS 18V-216 GTA 560 Cordless table saw 216 mm 30 mm 18 V
Description
This text is machine translated.
Features
- The brushless motor, operated with a ProCORE18V battery, provides optimum mobility at work
- High cutting capacity for all main applications thanks to optimized design; 70 mm cutting height and 635 mm cutting width
- Light design, ergonomic handles, protected storage of the stop rail and saw blade protection cover for an easy and safe transport.
Scope of delivery
- GTS 18V-216
- Working table GTA 560 Professional
- box,carton
- Miter fence
- Blade guard
- Parallel guide
- Push-lock
- Dust pouch
- 1 x battery blade, standard for Wood, 216 x 30 x 2.0 mm, 24
What kind of Bench Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








