Table saw GTS 70-216, the cabled table saw GTS 70-216 maximizes the cutting efficiency with a robust 1850-W motor, a best class cutting height of 70 mm and a cutting capacity of 635 mm. Thanks to its compact design, this saw can be easily transported with one hand. It minimizes dust and keeps your workplace clean with two Click & Clean suction connectors. The GTS 70-216 is designed for precision and provides for precise longitudinal cuts thanks to the toothed rack stop system. It also has a hand wheel for an easy and precise micro setting. The adjustable miter gauge simplifies precise angle cuts, while tool-free diagonal cuts from -2° to 47° offer versatility for different projects. Moreover, this saw has practical clamping ranges to attach work pieces to the table top. And thanks to a slot in the parallel stop, you can mount a spring comb that protects you from setbacks. The cabled table circular saw GTS 70-216 is suitable for cutting rafters and beams, for room work, mounting profiles and for laying floors. Additional information: This circular saw bench is equipped with a quick braking system, a spindle lock for easy blade changes and soft-start technology. 1 x Circular saw blade, Optiline Wood, 216 x 30 x 1.6 mm, 22 (2 608 838 410). Angle stop. Sliding stock (1 619 PS3 483) Suction adapter (1 619 PS3 515) Ring wrench (1 619 PS3 584). Protective cover with suction adapter (1 619 PS3 600). Profile rail (1 619 PS3 603) Inner hexagonal wrench (1 619 PS3 582) Parallel stop (1 619 PS3 599)
This text is machine translated.