
Technical specifications
- Product type
Angle grinder
- Disc diameter
125 mm
- Washer inside diameter
22.2 mm
- Mandrel thread
M14
- Length
293 mm
- Width
228 mm
- Height
108 mm
- Dim
(L x W x H) 293 x 228 x 108 mm
- Type (Bosch)
Bosch Professional (blue)
1200 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060446 Bosch Professional GWS 12-125 06013A6106 Angle grinder 125 mm
User & Safety Instructions 3060446 Bosch Professional GWS 12-125 06013A6106 Angle grinder 125 mm
User & Safety Instructions 3060446 Bosch Professional GWS 12-125 06013A6106 Angle grinder 125 mm
Description
Angle grinder GWS 12-125, cardboard; additional hand-grip vibration control (2 608 900 000); protective cover (1 605 510 365); snap-on protective plastic hood (2 608 000 757); support flange (1 605 703 099); clamping nut (1 603 340 040); two-hole key (1 607 950 043)
This text is machine translated.
This text is machine translated.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser





















