
Highlights & Details
Angle grinder B.S. GWS 18-125 V-LI
- 18 V
- idle speed: 10000 rpm
Technical specifications
- Battery capacity: 4 Ah
- No-load speed: 10.000 rpm
- Battery voltage: 18 V
- Weight incl. battery: 2,3 kg
- Grinding/cutting disc, diameter: 125 mm
- Rubber backing pad, diameter: 125 mm
- Product type
Cordless angle grinder
- Features
w/o battery
- Voltage
18 V
- Disc diameter
125 mm
- No. of power packs included
0
- Mandrel thread
M14
- Weight
2.3 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
10000 U/min
Documents & Downloads
Datasheet
Datasheet 819564 Bosch Professional GWS 18-125 V-LI 060193A307 Cordless angle grinder 125 mm w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 819564 Bosch Professional GWS 18-125 V-LI 060193A307 Cordless angle grinder 125 mm w/o battery 18 V
Warranty Terms
Warranty Terms 819564 Bosch Professional GWS 18-125 V-LI 060193A307 Cordless angle grinder 125 mm w/o battery 18 V
Description
Features
- The highest sandingresults and cutting performance in its class per battery charge
- Robust and heavy duty 4-Pol-Hochleistungsmotor for long life
- Compact design and light weight (only 2.3 kg) for comfortable working mainly in narrow spaces and overhead
- Simple change of accessories spindle lock button
- Greater flexibility cut up to 125 mm
- 2-way safety switch
- Restart protection
- Anti-swivelling protection hood.
Scope of delivery
- 3601J3A301
- Cardboard
- Protective guard (1 619 P06 548)
- Solo Version
- Auxiliary handle (1 602 025 024)
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser








