
Number
Highlights & Details
BATT.angle grinder GWS 18V-10 P
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. spare battery
incl. charger
incl. case
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Disc diameter
125 mm
- Cable length
0 mm
- Operating voltage
18 V
- No. of power packs included
2
- Mandrel thread
M14
- Length
328 mm
- Width
267 mm
- Height
108 mm
- Dim
(L x W x H) 328 x 267 x 108 mm
- Weight
1.9 g/m
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
9000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804817 Bosch Professional GWS 18V-10 P 06019J4101 Cordless angle grinder 125 mm incl. spare battery, incl. charger, incl. case
Warranty Terms
Warranty Terms 2804817 Bosch Professional GWS 18V-10 P 06019J4101 Cordless angle grinder 125 mm incl. spare battery, incl. charger, incl. case
Description
Equipment and application
This tool is designed for the separation and grinding of metal and stone. The device is compatible with all Bosch Professional 18V batteries and chargers (professional 18V system).
This text is machine translated.
Features
- Brushless motorKickback controlBattery 18V 5AhProtection switch
Scope of delivery
- 2 x rechargeable battery GBA 18V 5.0Ah
- Collet flange
- L-BOXX136N
- Quick charger GAL 1880 CV
- Quick-action nut
- Protective cover
- Additional vibration handleControl
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser




