
Battery-operated offset screwdriver GWS 18 V-10 SC including 1 x6.0Ah, 1 XPRO core 18V 8.0Ah
Highlights & Details
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. spare battery
incl. case
- Voltage
18 V
- Capacity (mAh, Ah)
8 Ah
- Disc diameter
125 mm
- No. of power packs included
2
- Max. separation depth
34 mm
- Mandrel thread
M14
- Weight
2.8 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
4500 - 9000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766362 Bosch Professional GWS 18V-10 SC 06019G340H Cordless angle grinder 125 mm incl. spare battery, incl. case 18 V 8 Ah
Information
Test Summary Report 1766362 Bosch Professional GWS 18V-10 SC 06019G340H Cordless angle grinder 125 mm incl. spare battery, incl. case 18 V 8 Ah
Security datasheet
Security datasheet 1766362 Bosch Professional GWS 18V-10 SC 06019G340H Cordless angle grinder 125 mm incl. spare battery, incl. case 18 V 8 Ah
Description
Scope of delivery
- GBA 18 V/6 Ah Li-ion battery
- ProCORE 18V/8Ah
- GAL 18 V-160
- Bluetooth Low Energy Module GCY 30-4
- L-BOXX.
- This text is machine translated.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser







