
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Battery-operated angle grinder GWS 18V-11
- 1100 W 18 V
Technical specifications
- Product type
Cordless angle grinder
1100 W
- Voltage
18 V
- Disc diameter
125 mm
- Washer inside diameter
125 mm
- Cable length
0 cm
- Operating voltage
18 V
- No. of power packs included
0
- Mandrel thread
M14
- Length
325 mm
- Width
265 mm
- Height
118 mm
- Dim
(L x W x H) 325 x 265 x 118 mm
- Weight
1700 g
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
9.000 min-1
- Factory colour
Blue
18 V
125 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3376034 Bosch Professional GWS 18V-11 06019N4100 Cordless angle grinder 125 mm 1100 W 18 V
User & Safety Instructions
User & Safety Instructions 3376034 Bosch Professional GWS 18V-11 06019N4100 Cordless angle grinder 125 mm 1100 W 18 V
Description
Cordless angle grinder GWS 18V-11 protective cover (1 605 510 365) Quick-release nut (2 608 000 684). Flange (1 605 703 099). Additional handle vibration control (2 608 900 000)
This text is machine translated.
This text is machine translated.
Scope of delivery
- Protective cover (1 605 510 365)
- Quick release nut (2 608 000 684)
- Flange (1 605 703 099)
- Additional handle vibration control (2 608 900 000)
Hints
With no rechargeable battery
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser












