
Highlights & Details
The best of two worlds: Separation depth of a 230 mm angle grinder with size and weightOne 125 mm angle grinder
- 18 V
Technical specifications
- Idling speed 6100 RPM
- Cutting depth 61 mm
- Handle 156 mm
- Wireless power corresponds to the performance of a cabled 1,500W grinder
- Product type
Cordless angle grinder
- Features
brushless
- Voltage
18 V
- Disc diameter
180 mm
- No. of power packs included
0
- Max. separation depth
61
- Mandrel thread
M14
- Length
334 mm
- Width
114 mm
- Height
309 mm
- Dim
(L x W x H) 334 x 114 x 309 mm
- Weight
2.8 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
6100 1/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2903102 Bosch Professional GWS 18V-180 P 06019H6L01 Cordless angle grinder 180 mm brushless 18 V
User & Safety Instructions
User & Safety Instructions 2903102 Bosch Professional GWS 18V-180 P 06019H6L01 Cordless angle grinder 180 mm brushless 18 V
Warranty Terms
Warranty Terms 2903102 Bosch Professional GWS 18V-180 P 06019H6L01 Cordless angle grinder 180 mm brushless 18 V
Description
This text is machine translated.
Features
- Protection switch (Toddmann)
- Kickback control
- Drop control
- Braking
- Restart protection
- The clip-on protective cover protects against breakage of the glass
Scope of delivery
- GWS 18V-180 P
- 1 x diamond disc, standard for universal, 180 x 22.23 mm
- 2 x cutting wheel, Expert for Inox Rapido, 180 x 22.23 mm
- Clipper metal protective cover
- box,carton
- Protective cover
- Clamping flange
- Tightening nut
- Vibration Control additional handle with extension
- Two-hole nut driver
Hints
System requirements
- Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 5.5 Ah ProCORE battery or stronger.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser






