
Number
Total (€ 365.55 / piece)
€ 365.55
plus VAT.
14-day return policy included
Highlights & Details
Battery-operated angle grinder GWS 18V-8, 2 x rechargeable battery GBA 18V 5.0Ah, L-BOXX 136
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Disc diameter
125 mm
- Operating voltage
18 V
- No. of power packs included
2
- Weight
6.11
- Idle speed
11.000 min-1
18 V
125 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3376038 Bosch Professional GWS 18V-8 06019N9003 Cordless angle grinder 125 mm 18 V 5 Ah
User & Safety Instructions
User & Safety Instructions 3376038 Bosch Professional GWS 18V-8 06019N9003 Cordless angle grinder 125 mm 18 V 5 Ah
Security datasheet
Security datasheet 3376038 Bosch Professional GWS 18V-8 06019N9003 Cordless angle grinder 125 mm 18 V 5 Ah
Description
GWS 18V-8 cordless angle grinder, this compact and fast angle grinder provides the same performance as a 800 W cable device, offering an ideal combination of comfort and performance for easy cutting and grinding tasks. It offers the fastest cutting performance in light tasks like cutting reinforcing steel, metal plate, PVC and tiles or while deburring light metal. With its safety features and the slimmer and longer grip than the predecessor the grinder offers an excellent control and ergonomic comfort, in order to minimize fatigue. Thanks to its optimized operating time, it lets you do more work with less battery loads and thus save time This compact and at the same time powerful angle grinder offers the fastest cutting performance when cutting reinforcing steel, metal plate, PVC and tiles as well as while deburring the light metal receiving flange (1 605 703 099). Clamping nut (1 603 345 043). Two-hole key (1 607 950 043). Additional handle (1 602 025 024). Protective cover (1 605 510 365). L-BOXX 136 (1 600 A01 2G0). Quick charger GAL 18V-40 professional (2 607 226 251) 2 x rechargeable battery GBA 18V 5.0Ah (2 607 337 069)
This text is machine translated.
This text is machine translated.
Scope of delivery
- Flange (1 605 703 099)
- Clamping nut (1 603 345 043)
- Two-hole key (1 607 950 043)
- Additional handle (1 602 025 024)
- Protective cover (1 605 510 365)
- L-BOXX 136 (1 600 A01 2G0)
- Quick charger GAL 18V-40 professional (2 607 226 251)
- 2 x rechargeable battery GBA 18V 5.0Ah (2 607 337 069)
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser


















