
GWT 20 PROFESSIONAL
Technical specifications
- Suitable for hand tools, all types of power tools
- Dim
(L x W x H) 430 x 230 x 340 mm
- Product type
Tool shoulder bag (unequipped)
- Car phone holder features
Tool holder
- Range of uses
Trades person
DIYers
- Max. load capacity
23 kg
- Material
Polyester
- Factory colour
Black
- Length
430 mm
- Height
340 mm
- Width
230 mm
- Weight
2.4 kg
- Type (Bosch)
Bosch Professional (blue)
- Keyboard layout
English, QWERTY
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436736 Bosch Professional GWT 20 1600A025L6 Trades person, DIYers Tool shoulder bag (unequipped) (L x W x H) 430 x 230 x 340 mm
Warranty Terms
Warranty Terms 2436736 Bosch Professional GWT 20 1600A025L6 Trades person, DIYers Tool shoulder bag (unequipped) (L x W x H) 430 x 230 x 340 mm
Description
This tool bag enables an easy and comfortable transport of all important tools to the construction site. Made from durable polyester 1000D, it features an ergonomic handle and padded shoulder strap for long life and maximum comfort. It is compatible with the L-BOXX and Bosch Professional ProClick system, which provides an easy way to attach ProClick belt pockets to the belt, change them and adjust them without removing the belt.
This text is machine translated.
Features
- ProClic compatible
- L-BOXX compatible
Scope of delivery
- GWT 20 PROFESSIONAL
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox



