
BOSCH GWT 4
Highlights & Details
- Tool bag GWT 4 with sufficient storage space, including hammer holder and nail bag
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 21 mm x 15 cm x 25 cm
- Product type
Tool bag (unequipped)
- Range of uses
DIYers
Trades person
- Material
Polyester
- Factory colour
Black
- Length
21 mm
- Height
25 cm
- Width
15 cm
- Weight
950 g
- Type (Bosch)
Bosch Professional (blue)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436737 Bosch Professional GWT 4 1600A0265T DIYers, Trades person Tool bag (unequipped) (L x W x H) 21 mm x 15 cm x 25 cm
Warranty Terms
Warranty Terms 2436737 Bosch Professional GWT 4 1600A0265T DIYers, Trades person Tool bag (unequipped) (L x W x H) 21 mm x 15 cm x 25 cm
Description
Features
- Individual organization of all tools and easy access
- Upright position and easy to use thanks to the integrated pocket stand
- Quick and safe storage of nails and screws in a lockable nail bag
- UX-developed nail bag can be closed
Scope of delivery
- BOSCH GWT 4
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox





