
Highlights & Details
BATT.angle grinder GWS 18V-10 P
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
- Voltage
18 V
- Disc diameter
125 mm
- Operating voltage
18 V
- No. of power packs included
0
- Mandrel thread
M14
- Length
387 mm
- Width
134 mm
- Height
162 mm
- Dim
(L x W x H) 387 x 134 x 162 mm
- Weight
1.9 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
9000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804820 Bosch Professional GWX 18V-10 P solo 06019J4200 Cordless angle grinder 125 mm w/o battery, w/o charger 18 V
User & Safety Instructions
User & Safety Instructions 2804820 Bosch Professional GWX 18V-10 P solo 06019J4200 Cordless angle grinder 125 mm w/o battery, w/o charger 18 V
Warranty Terms
Warranty Terms 2804820 Bosch Professional GWX 18V-10 P solo 06019J4200 Cordless angle grinder 125 mm w/o battery, w/o charger 18 V
Description
This text is machine translated.
Features
- Protection switchKickback control18 VIdling speed 9000 RPMBrushless motor
Scope of delivery
- Protective cover
- Additional vibration handleControl
- With no rechargeable battery
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser


