
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
- Washer inside diameter
22.23 mm
- Operating voltage
18.0 V
- Mandrel thread
M14
- Length
325 mm
- Width
265 mm
- Height
118 mm
- Dim
(L x W x H) 325 x 265 x 118 mm
- Weight
5
- Weight, information
without battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
3.000 - 9.000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731899 Bosch Professional GWX18V-11PS 06019N4400 Cordless angle grinder w/o battery
Datasheet 3731899 Bosch Professional GWX18V-11PS 06019N4400 Cordless angle grinder w/o battery
Datasheet 3731899 Bosch Professional GWX18V-11PS 06019N4400 Cordless angle grinder w/o battery
Datasheet 3731899 Bosch Professional GWX18V-11PS 06019N4400 Cordless angle grinder w/o battery
User & Safety Instructions
User & Safety Instructions 3731899 Bosch Professional GWX18V-11PS 06019N4400 Cordless angle grinder w/o battery
Description
This text is machine translated.
Scope of delivery
- Vibration control-additional handle (1 602 025 0A0)
- Protective cover (spare part no.: 1 600 A00 XK9)
- L-BOXX 136 SIZE 4 (1 605 438 1EN)
- Protective cover (1 600 A02 1MH)
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser











