
Number
Technical specifications
- Dim
(L x W x H) 402 x 302 x 65 mm
- Product type
Inset
- Factory colour
Black
- Length
402 mm
- Height
65 mm
- Width
302 mm
- Weight
4200 g
- Type (Bosch)
Bosch Professional (blue)
- Series
L-BOXX
Case
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060743 Bosch Professional Inlay Starter-Set 18V 1600A02BV4 Inset (L x W x H) 402 x 302 x 65 mm
User & Safety Instructions 3060743 Bosch Professional Inlay Starter-Set 18V 1600A02BV4 Inset (L x W x H) 402 x 302 x 65 mm
User & Safety Instructions 3060743 Bosch Professional Inlay Starter-Set 18V 1600A02BV4 Inset (L x W x H) 402 x 302 x 65 mm
Description
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox




