
Highlights & Details
Battery lamp GLI 18V-800 without battery
- Excellent illumination of the work area with 20 LEDs and up to 800 lumen
- Compact design with strong magnets and metal hooks for versatile positioning
- Folding mechanism for 360° rotation and 180° tilt
Technical specifications
- Product type
Work light
- Bulb type
LED (monochrome)
- Factory colour
Multicolour
- Type (Bosch)
Bosch Professional (blue)
- Weight
0.69
- LEDs
20
- Total luminous flux
800 lm
18-18 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3060443 Bosch Professional LED (monochrome) Work light GLI 18V-800 0601443600
User & Safety Instructions
User & Safety Instructions 3060443 Bosch Professional LED (monochrome) Work light GLI 18V-800 0601443600
User & Safety Instructions 3060443 Bosch Professional LED (monochrome) Work light GLI 18V-800 0601443600
User & Safety Instructions 3060443 Bosch Professional LED (monochrome) Work light GLI 18V-800 0601443600
Description
The GLI 18V-800 Professional provides excellent illumination of the working area. The 20 LEDs can be adjusted with 3 brightness levels to up to 800 lumen. The compact design of the work light, its strong magnet and the metal whirling hook ensure maximum versatility. Its innovative folding mechanism with 360° swivel joint and a 180° swiveling lamp head brings light in every corner, and it is easy to use due to the on/off switch.
This text is machine translated.
Features
- For small to medium-sized and narrow work areas, Ideal for electrical and sanitary work as well as other tasks.
- Compatible with all 18V batteries and chargers of the AMPShare Alliance including all batteries and chargers of the Bosch Professional 18V system.























