

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
GSR 12V-15FC
12 V
Li-ion
2
24/35 min [2.0 Ah]
0 – 400 / 0 – 1,300 U/min
30 Nm
20+1
7 mm
Drill Ø wood, max. 19 mmDrill Ø steel, max. 10 mm
1/4" (6.3 mm) male square
Keyless drill chuck
1 - 10 mm
incl. spare battery
incl. charger
incl. case
2-speed
600 g
without rechargeable battery
178 mm
132 mm
rechargeable
yes
User & Safety Instructions 2589063 Bosch Professional MP GSR 12V-15 FC 06019F6006 Cordless drill 12 V Li-ion incl. spare battery, incl. charger, incl. case
Warranty Terms 2589063 Bosch Professional MP GSR 12V-15 FC 06019F6006 Cordless drill 12 V Li-ion incl. spare battery, incl. charger, incl. case