Top milling GLF 18V-8, The GLF 18V-8 has a brushless motor that enables efficient edge profiling and clean cutting results for laminate. Its depth setting with rack allows for easy modification of the cutting depth, while integrated drop detection reduces the risk of injury and damage to the workpiece by shutting down the tool when it falls. This professional milling machine has an ultra-slim grip area for easy one-handed control. The supplied roller guide allows flush cutting with inexpensive milling attachments for straight grooves and also prevents the risk of damage to sensitive laminate surfaces by a ball bearing. Intended surface and suction adapter for edge milling are included as standard and enable highly efficient dust extraction in any situation. The accompanying parallel stop offers additional versatility for easy cutting of grooves, while an LED-light illuminates the cutting area for better visibility. L-BOXX 136 (1 600 A01 2G0). Parallel stop (2 608 000 331). 1 x dust suction, 35/45 mm (1 619 PC2 086). Collet with union nut 8 mm (2 608 570 134). 1 x mounting wrench, 13/17 mm (1 619 PC2 085)
This text is machine translated.