
Number
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
Only 2 Piece(s) available
Angle gauge GAM 220
Technical specifications
- Product type
Goniometer
- Angle setting (max.)
220°
- Accuracy
± 0.1°
- Length
447 mm
- Width
52 mm
- Height
60 mm
- Dim
(L x W x H) 447 x 52 x 60 mm
- Weight
1.3 kg
Manufacturer's standards (no certificate)
- Type
Winkelmesser GAM 220 Schenkel 40cm 4xAA-B.+Tasche
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2148700 Bosch Professional Winkelmesser GAM 220 Schenkel 40cm 4xAA-B.+Tasche 0601076500 Goniometer 220 °
User & Safety Instructions
User & Safety Instructions 2148700 Bosch Professional Winkelmesser GAM 220 Schenkel 40cm 4xAA-B.+Tasche 0601076500 Goniometer 220 °
Description
Angle gauge GAM220. Accurate and easy angle measurement. Fast and precise determination of angles. Accurate transmission of the angle on workpieces through mechanical locking screw. Optimal readability through the rotating, illuminated display. Hold function for holding and transfer of the measurement results at the push of a button. Robust and compact design with IP54 protection. No calibration required.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x 1.5 V LR6 batteries (AA).









