
Bosch Retrofittable dishwasher 598 mm EEC: A (A - G) Green
Technical specifications
- Height-adjustable base 6 cm
- Depth with door open: 115 cm
- Installation area width 60 cm
- Installation area depth: 55 cm
- Installation height (min): 81.5 cm
- Height: 87.5 cm (max
- Product type
Retrofittable dishwasher
- Factory colour
Green
- Depth
573 mm
- Height
815 mm
- Width
598 mm
A (A - G)
- Power consumption (off)
0.5 W
- Design type
Built-in
- Dim
(W x H x D) 598 x 815 x 573 mm
- Max. operating noise
42 dB
- Power supply (details)
220–240 V
- Weight
37.4 kg
- UKCA
yes
- Adjustable feet
yes
- Energy consumption per cycle
0.543 kWh
- Wi-Fi controlled
yes
- Energy efficiency index (EEI)
31.9
- Number of washing programs
6
- Child lock
yes
- Cycle time
270 min
- Water consumption per cycle
9 l
- Inlet hose length
1.65 m
- Outlet hose length
1.9 m
- Connected load
2400 W
- Delay start (max)
24 h
- Extra dry
yes
- Automatic door opening
yes
- Custom panel-ready
yes
- Power consumption (left-on)
4 W
- Energy consumption per 100 cycles
54 kWh
- Washing efficiency index (EU 2017/1369)
1.121
- Drying efficiency index (EU 2017/1369)
1.061
- Delay start (min)
1 h
- Cord length
1.75 m
- Temperature (max)
70 °C
- AquaStop function
yes
- AquaSensor function
yes
- Delayed start timer
yes
- Remaining time indication
yes
- Number of place settings
13 Maßgedecke
- Package weight
39.5 kg
- Current
10 A
- Half-load
yes
- Self-cleaning filter
yes
- Built-in display
yes
- Upper basket adjustable height
yes
- Dosage assistant
yes
- Glass protection
yes
- Smartphone/tablet remote support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759781 Bosch Retrofittable dishwasher 598 mm EEC: A (A - G) Green
Description
Flexible baskets for convenient and comfortable loading.
Download programs that fit perfectly into your everyday life.
Dishwasher programs aren't always optimally tailored to your individual needs? Bosch dishwashers with program download can download additional dishwasher programs via the Home Connect APP. The Download program ensures perfect washing results that are tailored to your needs.
Confirmed hygienic performance.
Viruses such as corona and influenza are effectively inactivated in Eco 50 °C. Tested by the Institute for Integrative Hygiene and Virology (Level 1 Hygiene Label). Higher temperature programs can achieve an even higher level of hygiene that is effective against more resistant viruses, including enveloped and unenveloped viruses. Confirmed for the Intensive 70 ° C and machine maintenance program (Hygiene label level 3).
VarioDrawer - flexibility in the third loading level.
The VarioDrawer offers extra slots for larger cutlery or smaller pieces of dish, such as espresso cups. This gives you flexibility when loading your dishwasher and more space in the dishwasher.
3-way Rackmatik: Height adjustable even with fully loaded upper basket in 3 stages up to 5 cm
The upper basket is height adjustable in three stages by a total of 5 cm by means of 3-way rackmatik with a handle. Even fully loaded. Whether it's a pizza plate or long-sited glass, more space is created at the top or at the bottom for high rinses.
The AquaStop guarantees protection against water damages.
The leakage protection is one of the most important functions of dishwashers. Our AquaStop system offers fail-safe leakage protection. When the sensor detects a leak, the dishwasher automatically stops and pumps the water off via a double-walled hose. AquaStop protects you from water damage throughout the life of your appliance.
Remote diagnostics for error messages.
One of your household appliances doesn't work the way it should? Then the Bosch Remote Diagnostics will help you. Contact Bosch Customer Service by phone, who will, with your consent, locate the error message of your device remotely and give you detailed instructions on how to correct the error message. If the problem cannot be solved by remote diagnostics, a Bosch service technician can be notified who can replace possible spare parts directly on site. Intelligent support, intelligent solutions.
Rinse, exceptionally quiet.
Loud noises in the kitchen can be quite annoying. If you want a quiet environment, the Silence Plus 42 dB is the right dishwasher. It is exceptionally quiet for your kitchen to remain a place of rest and relaxation.The Silence Plus program is the most quiet way to flush your dishes. When you activate it, the dishwasher operates at a sound level of 42dB.
Extra drying
For extra-thorough drying results, activate the extra option "Extra drying". At the touch of a button, the temperature increases during the flushing cycle and the drying phase is extended. So you get your dishes, even with different loads, perfectly dry from the dishwasher.
Your favorite program at the push of a button
Get the most out of your dishwasher and make your everyday life easier. With the favorites function you can easily set up your most frequently used program configuration. This configuration can be started via the Home Connect APP or directly on the display of your dishwasher. For example, combine the Extra Dry option with the Eco 50° program and start the dishwasher with just one click.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









