
Bosch Retrofittable dishwasher 598 mm EEC: C (A - G)
Technical specifications
- Height-adjustable base 6 cm
- Depth with door open: 115 cm
- Installation area width 60.8 cm
- Installation area depth: 55 cm
- Installation height (min): 81.5 cm
- Height: 87.5 cm (max
- Product type
Retrofittable dishwasher
- Depth
573 mm
- Height
815 mm
- Width
598 mm
C (A - G)
- Dim
(W x H x D) 598 x 815 x 573 mm
- Max. operating noise
46 dB
- Power supply (details)
220 - 240 V
- Weight
33.3 kg
- UKCA
yes
- Adjustable feet
yes
- Energy consumption per cycle
0.736 kWh
- Energy efficiency index (EEI)
43.9
- Number of washing programs
5
- Child lock
yes
- Cycle time
295 min
- Water consumption per cycle
9 l
- Inlet hose length
1.65 m
- Outlet hose length
1.9 m
- Connected load
2400 W
- Delay start (max)
24 h
- Extra dry
yes
- Energy consumption per 100 cycles
74 kWh
- Downloadable additional programs
yes
- Drying efficiency index (EU 2017/1369)
1.061
- Delay start (min)
1 h
- Cord length
1.75 m
- Temperature (max)
70 °C
- AquaStop function
yes
- AquaSensor function
yes
- Delayed start timer
yes
- Remaining time indication
yes
- Number of place settings
13 Maßgedecke
- Number of baskets
2 Korb/Körbe
- Package weight
35.5 kg
- Current
10 A
- Half-load
yes
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759778 Bosch Retrofittable dishwasher 598 mm EEC: C (A - G)
Conformity certificate
Conformity certificate 3759778 Bosch Retrofittable dishwasher 598 mm EEC: C (A - G)
Description
Automated start time for environmentally friendly flushing.
It has never been so easy to optimize the energy consumption of your dishwasher. With Smart Start*, your dishwasher automatically selects the optimal start time to make the most of environmentally friendly and cost-effective energy sources. This can be the time when renewable energy such as solar, wind and water are available at the highest level or, depending on your rate, the moment when the price is lowest. This ensures that your dishwasher uses the optimal energy source without compromising on the excellent cleaning results.
Confirmed hygienic performance.
Viruses such as corona and influenza are effectively inactivated in Eco 50 °C. Tested by the Institute for Integrative Hygiene and Virology (Level 1 Hygiene Label). Higher temperature programs can achieve an even higher level of hygiene that is effective against more resistant viruses, including enveloped and unenveloped viruses. Confirmed for the Intensive 70 ° C and machine maintenance program (Hygiene label level 3).
The AquaStop guarantees protection against water damages.
The leakage protection is one of the most important functions of dishwashers. Our AquaStop system offers fail-safe leakage protection. When the sensor detects a leak, the dishwasher automatically stops and pumps the water off via a double-walled hose. AquaStop protects you from water damage throughout the life of your appliance.
Download programs that fit perfectly into your everyday life.
Dishwasher programs aren't always optimally tailored to your individual needs? Bosch dishwashers with program download can download additional dishwasher programs via the Home Connect APP. The Download program ensures perfect washing results that are tailored to your needs.
Extra quiet, whenever you need it.
Sometimes you need it especially calmly at home in order to concentrate on your daily tasks. The Silence on Demand function can be activated via Home Connect APP and silences your dishwasher when needed. An active break reduces the noise to a minimum for up to 30 minutes while the dishwasher continues to run. With the Silence on Demand function you can concentrate on the essential.
Remote diagnostics for error messages.
One of your household appliances doesn't work the way it should? Then the Bosch Remote Diagnostics will help you. Contact Bosch Customer Service by phone, who will, with your consent, locate the error message of your device remotely and give you detailed instructions on how to correct the error message. If the problem cannot be solved by remote diagnostics, a Bosch service technician can be notified who can replace possible spare parts directly on site. Intelligent support, intelligent solutions.
Extra drying
For extra-thorough drying results, activate the extra option "Extra drying". At the touch of a button, the temperature increases during the flushing cycle and the drying phase is extended. So you get your dishes, even with different loads, perfectly dry from the dishwasher.
Your favorite program at the push of a button
Get the most out of your dishwasher and make your everyday life easier. With the favorites function you can easily set up your most frequently used program configuration. This configuration can be started via the Home Connect APP or directly on the display of your dishwasher. For example, combine the Extra Dry option with the Eco 50° program and start the dishwasher with just one click.
Intelligent program selection
How do you know which program is right for the respective load? The program wizard helps you do this. All you need to do is make a few details of the type of dish, the degree of contamination and your personal preferences such as energy efficiency, drying, speed and volume in the Home Connect APP, and the system recommends the right program for you. Then simply press Start and look forward to perfectly clean dishes with minimal effort!
Your dishwasher is listening to you.
Thanks to Amazon Alexa's partnership, your dishwasher can also be voice controlled. Find out if the corresponding "Home Connect" feature is available within the Alexa APP for your country and language. Activate the corresponding function to establish the connection between Amazon Alexa and your home device.
This text is machine translated.
Features
- Smart start: Use efficient and economical energy with automatic start-up time.
- Hygiene level has been confirmed for the Eco 50 °C program and a higher level of hygiene in intensive 70 °C and machine maintenance program.
- Program Download: The Home Connect APP lets you download additional programs you need for your daily applications.
- Silence on demand: Noise reduction for up to 30 minutes, at any time via the Home Connect APP.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









