
Number
Wet/Dry Vacuum Cleaner UniversalVac 15
Highlights & Details
- Maximum quantity of air 3900 l/min
- Receiving container volume 15 l
- Use flexibility through universal adapter
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1000 W
- Power (P2)
1000 W
- Power socket
No
- Max. air volume
3900 l/min
- Material (container)
Plastic
- Type (Bosch)
Bosch-do-it (green)
- Collector
15 l
- Length
360 mm
- Width
365 mm
- Height
431 mm
- Dim
(L x W x H) 360 x 365 x 431 mm
- Weight
6 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554865 Bosch Home and Garden UniversalVac 15 06033D1100 Wet/dry vacuum cleaner 1000 W 15 l
User & Safety Instructions 1554865 Bosch Home and Garden UniversalVac 15 06033D1100 Wet/dry vacuum cleaner 1000 W 15 l
Information
Information 1554865 Bosch Home and Garden UniversalVac 15 06033D1100 Wet/dry vacuum cleaner 1000 W 15 l
Description
This text is machine translated.
Features
- Comfortable hose attachment
- Convenient cable and accessories storage
Scope of delivery
- Wet/Dry Vacuum Cleaner UniversalVac 15
- Universal interface
- Paper filter
- Crevice nozzle
- Dry and wet floor nozzle
- Flexible Hose (2.20 m)
- Removable handle.
- Extension tube 2 x 0.50 m
- User manual.







