

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Over-ear headphones
Over-the-ear
Hi-Fi
Foldable
Stereo
Universal
Bluetooth® (1075101)
Corded (1075100)
USB-C®
2.5 mm jack
Noise cancelling
32 Ω
96 dB
2,4 GHz (2,402 GHz - 2,480 GHz)
9 m
Li-ion rechargeable battery (built-in)
24 h
White
254 g
2.5 W
15 W
2
Retail
Li-ion
Closed-back
5.3
100 Hz - 10.000 Hz
24 h
Yes
1.2 m
QuietComfort Ultra
Smartphone
Tablet
Notebook
PC
Universal
139 mm
195 mm
50.8 mm
24 h
48 h
Overhead
Over-the-ear
w/o USB Power Delivery
yes
User & Safety Instructions 3833438 Bose QuietComfort Ultra Headphones (2nd Gen) Over-ear headphones Bluetooth® (1075101), Corded (1075100) Stereo White Noi