
Number
Bose QuietComfort Ultra Headphones (2nd Gen) Over-ear headphones
Highlights & Details
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Foldable
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
2.5 mm jack
- functions
Noise cancelling
- Impedance
32 Ω
- Sound pressure
96 dB
- Radio frequency
2,4 GHz (2,402 GHz - 2,480 GHz)
9 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
24 h
- Factory colour
Gold
- Weight
254 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
15 W
- Connectable devices
2
- Type
Retail
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.3
- Frequency range (microphone)
100 Hz - 10.000 Hz
- Max. talk time
24 h
- Call management
Yes
- Cable length
1.2 m
- Headphones model
QuietComfort Ultra
- Suitable for
PC
Tablet
Smartphone
Notebook
- Compatible
Universal
- Width
139 mm
- Height
195 mm
- Depth
50.8 mm
- Talk time
24 h
- Standby max.
48 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833439 Bose QuietComfort Ultra Headphones (2nd Gen) Over-ear headphones Bluetooth® (1075101) Stereo Gold Noise cancelling Folda
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones


















