
Number
Total (€ 331.93 / piece)
€ 331.93
plus VAT.
Only 3 Piece(s) available
Bose QuietComfort Ultra Over-ear headphones
Highlights & Details
Technical specifications
- Charging time: 3 hours
- Housing material: Plastic, aluminum
- Accessories included: Protective sleeve
- Recommended use: Portable electronics
- Features: Bose Music APP compatible
- Sound Effects: Immersive Audio, Spatial Audio
- Active noise suppression technology: Active noise suppression / echo suppression / adjustable noise suppression
- Special features (audio output): Removable ear cup, Quiet Mode, Aware Mode, Immersion Mode, MultiPoint Technology
- Form factor (microphone): Integrated
- Control: Bluetooth, Multifunction button, On / Off
- Cable details: Cable mini-phone 3.5 mm on sub-mini-phone 2.5 mm - detachable USB-C to USB-A cable - detachable - 50.8 cm
- Runtime details: Continuous playback (immersive audio on): Up to 18 hours
- Adjustable headband: Yes
- Material: Protein leather
- Headband material: Protein leather
- Product type
Over-ear headphones
- Audio channels
Stereo
- Transfer type
Cordless (1075099)
Corded (1075100)
Bluetooth® (1075101)
3.5 mm jack
USB-C®
- functions
Noise cancelling
Microphone noise cancelling
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
24 h
- Factory colour
Beige
White
- Weight
250 g
- Charging capacity (min.)
1.8 W
- Charging capacity (max.)
2.5 W
- Technology
LiPo
- Bluetooth
5.3
- Cable length
0.5 m
- Width
139.7 mm
- Height
195.6 mm
- Depth
50.8 mm
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3448763 Bose QuietComfort Ultra Over-ear headphones Cordless (1075099), Corded (1075100), Bluetooth® (1075101) Stereo Beige, Whi
Description
Improved listening pleasure
First class noise cancelling, quieter than ever before. A ground-breaking, spatial sound for an even more immersive listening experience. Improved design and luxurious materials provide unrivaled comfort. Everything, WAS you can feel in the music - even better!
Sound to feel
These headphones with spatial sound and Bose 360-degree sound shift the boundaries of listening pleasure. Your music now sounds as real as never before.
Welcome to the Acoustic Sweet Spot
WAS you hear, lies in front of you – as if you were not wearing headphones at all.
Unbelievably natural sound
Experience an amazingly real sound – as real as if one could touch it.
This text is machine translated.
First class noise cancelling, quieter than ever before. A ground-breaking, spatial sound for an even more immersive listening experience. Improved design and luxurious materials provide unrivaled comfort. Everything, WAS you can feel in the music - even better!
Sound to feel
These headphones with spatial sound and Bose 360-degree sound shift the boundaries of listening pleasure. Your music now sounds as real as never before.
Welcome to the Acoustic Sweet Spot
WAS you hear, lies in front of you – as if you were not wearing headphones at all.
Unbelievably natural sound
Experience an amazingly real sound – as real as if one could touch it.
This text is machine translated.
Scope of delivery
- Transport case.
- Audio cable (3.5 mm to 2.5 mm)
- USB-C® (USB-A to USB-C) cable (30 cm / 12")
- Safety sheet.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















