

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x D) 2000 mm x 750 mm
Workbench
2000 mm
40 mm
Light grey
750 mm
Copper beech
141.8 kg
4
Height-adjustable
75 kg
1140 mm
740 mm
Steel
1500 kg
User & Safety Instructions 1900992 Bott 41003263.19V Workbench (W x D) 2000 mm x 750 mm Light grey
Information 1900992 Bott 41003263.19V Workbench (W x D) 2000 mm x 750 mm Light grey
The necessary accessories are required to use the article as described.