
Number
Technical specifications
- Product type
String potentiometer
- Potentiometer features
15-pos
- Resistance
1 kΩ
- Resistance characteristic
linear
- Power rating
0.75 W
- Mechanical angle
5400°
- Connection
Print
- Type
Adjustable sidewise
- Operation type
side
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
4.83 mm
- Height
6.35 mm
- Dim
(L x W x H) 19.05 x 4.83 x 6.35 mm
- Content
1 pc(s)
- Type
3006P-1-102LF
- Length
19.05 mm
- Adjustment range
15 rotations
- Tolerance
± 10 %
- Type
3006P-1-102LF
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 447235 Bourns 3006P-1-102LF 3006P-1-102LF String potentiometer 15-pos linear 0.75 W 1 kΩ 5400 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 447235 Bourns 3006P-1-102LF 3006P-1-102LF String potentiometer 15-pos linear 0.75 W 1 kΩ 5400 ° 1 pc(s)
