
Number
Highlights & Details
Cermet trimmer, 12 speed, 10 Ω, 0.25 W, THT, top, 3266W-1-100L
Our service for you
Technical specifications
- Packaging type
#####Tape and Reel
- Product type
Cermet trimmer
- Potentiometer features
Sealed
- Resistance
10 Ω
- Resistance characteristic
linear
- Power rating
0.25 W
- Electrical angle
4320°
- Mechanical angle
4320°
- Connection
Solder pins
- Type
THT
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Temperature coefficient
100 ppm/K
- Tolerance ±
10 %
- Width
4.5 mm
- Height
7.24 mm
- CS
2.54 mm
- Dim
(L x W x H) 6.71 x 4.5 x 7.24 mm
- Content
1 pc(s)
- Type
3266W-1-100LF
- RoHS-compliant
Yes
- Length
6.71 mm
- No. of rotations
12
Documents & Downloads
Datasheet
Datasheet 2996146 Bourns 3266W-1-100LF Cermet trimmer Sealed linear 0.25 W 10 Ω 4320 ° 4320 ° 1 pc(s) #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2996146 Bourns 3266W-1-100LF Cermet trimmer Sealed linear 0.25 W 10 Ω 4320 ° 4320 ° 1 pc(s) #####Tape and Reel
Description
This text is machine translated.

