1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
25-pos
20 kΩ
linear
0.5 W
300 V
9°
9°
Solder pins
THT
side
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
10.03 mm
2.54 mm
(L x W x H) 9.53 x 4.83 x 10.03 mm
1 pc(s)
3296P-1-203LF
Yes
9.53 mm
25
Cermet trimmer
Datasheet 2996177 Bourns 3296P-1-203LF Cermet trimmer 25-pos linear 0.5 W 20 kΩ 9 ° 9 ° 1 pc(s)
User & Safety Instructions 2996177 Bourns 3296P-1-203LF Cermet trimmer 25-pos linear 0.5 W 20 kΩ 9 ° 9 ° 1 pc(s)