
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Product type
String potentiometer
- Potentiometer features
25-pos
- Resistance
20 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Mechanical angle
9000°
- Connection
Print
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
4.83 mm
- Height
10.03 mm
- Dim
(L x W x H) 9.53 x 4.83 x 10.03 mm
- Content
1 pc(s)
- Type
3296Y-1-203LF
- Length
9.53 mm
- Adjustment range
25 rotations
- Tolerance
± 10 %
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 447307 Bourns 3296Y-1-203LF 3296Y-1-203LF String potentiometer 25-pos linear 0.5 W 20 kΩ 9000 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 447307 Bourns 3296Y-1-203LF 3296Y-1-203LF String potentiometer 25-pos linear 0.5 W 20 kΩ 9000 ° 1 pc(s)


