1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
Sealed
5 kΩ
0.25 W
210°
240°
SMT
SMD
top
-55 °C
125 °C
100 ppm/K
20 %
4.5 mm
2.55 mm
2.35 mm
(L x W x H) 4.5 x 4.5 x 2.55 mm
1 pc(s)
3314J-1-502E
Yes
4.5 mm
1
yes
Datasheet 2996267 Bourns 3314J-1-502E Cermet trimmer Sealed 0.25 W 5 kΩ 210 ° 240 ° 1 pc(s)
User & Safety Instructions 2996267 Bourns 3314J-1-502E Cermet trimmer Sealed 0.25 W 5 kΩ 210 ° 240 ° 1 pc(s)