1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
100 kΩ
linear
0.5 W
280°
310°
Solder pins
THT
top
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
9.53 mm
5.08 mm
2.54 mm
(L x W x H) 9.53 x 4.83 x 9.53 mm
1 pc(s)
3386P-1-104LF
Yes
9.53 mm
1
yes
Datasheet 2996288 Bourns 3386P-1-104LF Cermet trimmer linear 0.5 W 100 kΩ 280 ° 310 ° 1 pc(s)
User & Safety Instructions 2996288 Bourns 3386P-1-104LF Cermet trimmer linear 0.5 W 100 kΩ 280 ° 310 ° 1 pc(s)