1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
500 kΩ
linear
0.5 W
280°
310°
Solder pins
THT
top
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
9.53 mm
5.08 mm
2.54 mm
(L x W x H) 9.53 x 4.83 x 9.53 mm
1 pc(s)
3386P-1-504LF
Yes
9.53 mm
1
Datasheet 2996293 Bourns 3386P-1-504LF Cermet trimmer linear 0.5 W 500 kΩ 280 ° 310 ° 1 pc(s)
User & Safety Instructions 2996293 Bourns 3386P-1-504LF Cermet trimmer linear 0.5 W 500 kΩ 280 ° 310 ° 1 pc(s)