1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
10 kΩ
linear
0.5 W
280°
310°
Solder pins
THT
side
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
9.53 mm
5.08 mm
2.54 mm
(L x W x H) 9.53 x 4.83 x 9.53 mm
1 pc(s)
3386X-1-103LF
Yes
9.53 mm
1
yes
Datasheet 2996295 Bourns 3386X-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 280 ° 310 ° 1 pc(s)
User & Safety Instructions 2996295 Bourns 3386X-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 280 ° 310 ° 1 pc(s)