1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
20 kΩ
linear
0.5 W
280°
310°
Solder pins
THT
side
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
9.53 mm
5.08 mm
2.54 mm
(L x W x H) 9.53 x 4.83 x 9.53 mm
1 pc(s)
3386X-1-203LF
Yes
9.53 mm
1
Cermet trimmer
Datasheet 2996296 Bourns 3386X-1-203LF Cermet trimmer linear 0.5 W 20 kΩ 280 ° 310 ° 1 pc(s)
User & Safety Instructions 2996296 Bourns 3386X-1-203LF Cermet trimmer linear 0.5 W 20 kΩ 280 ° 310 ° 1 pc(s)