
Number
Highlights & Details
Precision potentiometer, 10 RPM, 5 kΩ, 2 W, linear, Solder tag, 3590S-1-502L
- 5 kΩ
- linear
Technical specifications
- Packaging type
Piece
- Product type
Precision potentiometer
- Potentiometer features
10-pos
- Resistance
5 kΩ
- Resistance characteristic
linear
- Power rating
2 W
- Switching voltage (max.)
450 V AC
- Connection
Solder tag
- Mechanical angle
3600°
- Electrical angle
3600°
- Type
straight
- Axle type
Plastic
- Axle Ø
6.3 mm
- Length
22 mm
- Width
18.6 mm
- Min. temperature
1 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Type
±5% multiturn Draht 2W 6,35mm 5kΩ linear
- Dim
(L x W) 22 mm x 18.6 mm
- RoHS-compliant
Yes
- No. of rotations
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996309 Bourns 3590S-1-502L ±5% multiturn Draht 2W 6,35mm 5kΩ linear Precision potentiometer 10-pos 2 W 5 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2996309 Bourns 3590S-1-502L ±5% multiturn Draht 2W 6,35mm 5kΩ linear Precision potentiometer 10-pos 2 W 5 kΩ 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- 3590S-1-502L.

