
Number
Highlights & Details
Precision potentiometer, 10 RPM, 1 kΩ, 2 W, linear, Solder tag, 3590S-2-102L
- 1 kΩ
- linear
Technical specifications
- Packaging type
Single
- Product type
Precision potentiometer
- Potentiometer features
10-pos
- Resistance
1 kΩ
- Resistance characteristic
linear
- Power rating
2 W
- Connection
Solder tag
- Mechanical angle
3600°
- Electrical angle
3600°
- Type
straight
- Axle type
Metal
- Axle Ø
6.34 mm
- Thread size
3/8"
- Length
22 mm
- Width
18.6 mm
- Min. temperature
1 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Type
±5% 6,35mm 2W linear Draht 1kΩ multiturn
- Dim
(L x W) 22 mm x 18.6 mm
- RoHS-compliant
Yes
- No. of rotations
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996310 Bourns 3590S-2-102L ±5% 6,35mm 2W linear Draht 1kΩ multiturn Precision potentiometer 10-pos 2 W 1 kΩ 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2996310 Bourns 3590S-2-102L ±5% 6,35mm 2W linear Draht 1kΩ multiturn Precision potentiometer 10-pos 2 W 1 kΩ 1 pc(s) Single
Description
This text is machine translated.
Scope of delivery
- 3590S-2-102L.

