Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision potentiometer
10 kΩ
linear
Mono
2 W
141 V
Solder tag
3600°
0.35 Ncm
45 Ncm
20.62 mm
Metal
Smooth
Slotted
6.35 mm
22.22 mm
18.59 mm
22.22 mm
-40 °C
+125 °C
50 ppm/°C
5 %
IP40
1 GΩ
1 pc(s)
3590S-2-103L
(Ø x H) 22.22 mm x 18.59 mm
Datasheet 1055143 Bourns 3590S-2-103L 3590S-2-103L Precision potentiometer Mono 2 W 10 kΩ 1 pc(s)
User & Safety Instructions 1055143 Bourns 3590S-2-103L 3590S-2-103L Precision potentiometer Mono 2 W 10 kΩ 1 pc(s)