
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Resistor ladder
- Type
Radial lead
- Type
DIP 16
- Type
4100 R
- Resistance
22 kΩ
- Power rating
0.25 W
- Tolerance ±
2 %
- Temperature coefficient
100 ppm/°C
- CS
2.54 mm
- Length
21.97 mm
- Width
4.69 mm
- Height
7.62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 21.97 x 4.69 x 7.62 mm
- Type
4116R-1-223LF
Documents & Downloads
Datasheet
Datasheet 1055164 Bourns 4116R-1-223LF 4116R-1-223LF Resistor ladder 22 kΩ Radial lead DIP 16 0.25 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1055164 Bourns 4116R-1-223LF 4116R-1-223LF Resistor ladder 22 kΩ Radial lead DIP 16 0.25 W 1 pc(s)

