1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plastic film pot
10 kΩ
linear
0.5 W
Solder pins
290°
270°
angled
22 mm
6 mm
12.5 mm
13.5 mm
6.0 mm
1 °C
125 °C
1 pc(s)
51RAD-R22-B15L
(Ø x L) 6.0 mm x 12.5 mm
Yes
Datasheet 2996370 Bourns 51RAD-R22-B15L Plastic film pot 0.5 W 10 kΩ 1 pc(s)
User & Safety Instructions 2996370 Bourns 51RAD-R22-B15L Plastic film pot 0.5 W 10 kΩ 1 pc(s)