
Number
Highlights & Details
Potentiometer 53RAA
- 10 kΩ
- linear
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
Sealed
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
1 W
- Cut-off voltage
100 V
- Connection
Solder tag
- Mechanical angle
290°
- Torque (max.)
0.35 Ncm
- Impact tolerance
56 Ncm
- Axle length
25 mm
- Axle type
Metal
Smooth
Slotted
- Axle Ø
6 mm
- Length
13.25 mm
- Width
12.5 mm
- Height
8.89 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Temperature coefficient
150 ppm/°C
- Tolerance ±
10 %
IP64
- Insulation resistance
1 GΩ
- Content
1 pc(s)
- Type
53RAA-R25-A15L
- Dim
(L x W x H) 13.25 x 12.5 x 8.89 mm
Documents & Downloads
Datasheet
Datasheet 1055295 Bourns 53RAA-R25-A15L 53RAA-R25-A15L Single turn rotary pot Sealed Mono 1 W 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1055295 Bourns 53RAA-R25-A15L 53RAA-R25-A15L Single turn rotary pot Sealed Mono 1 W 10 kΩ 1 pc(s)
Description
Scope of delivery
- 53RAA-R25-A15L.
