
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plastic film pot
1 kΩ
linear
Mono
1 W
Solder pins
300°
240°
angled
22.23 mm
Plastic
6.35 mm
15.88 mm
17.45 mm
6.35 mm
-40 °C
125 °C
1 pc(s)
91A1A-B28-B10L
(Ø x L) 6.35 mm x 15.88 mm
Yes
1
yes
Datasheet 2996383 Bourns 91A1A-B28-B10L Plastic film pot Mono 1 W 1 kΩ 1 pc(s) Piece
User & Safety Instructions 2996383 Bourns 91A1A-B28-B10L Plastic film pot Mono 1 W 1 kΩ 1 pc(s) Piece