
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plastic film pot
10 kΩ
linear
Mono
1 W
350 V
Solder pins
300°
240°
angled
22.23 mm
Plastic
6.35 mm
15.88 mm
17.45 mm
6.35 mm
-40 °C
125 °C
20 %
1 pc(s)
91A1A-B28-B15L
(Ø x L) 6.35 mm x 15.88 mm
Yes
1
yes
Datasheet 2996384 Bourns 91A1A-B28-B15L Plastic film pot Mono 1 W 10 kΩ 1 pc(s) Piece
User & Safety Instructions 2996384 Bourns 91A1A-B28-B15L Plastic film pot Mono 1 W 10 kΩ 1 pc(s) Piece