
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
5% = € 0.63
€ 11.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Product type
Junction box
- Features
Weather-proof
- Mounting type
Surface-mount
- Content
1 pc(s)
- Factory colour
Black
- Dim
(L x W x H) 35 x 112 x 93 mm
- Length
35 mm
- Width
112 mm
- Height
93 mm
- Connection
4x M25 (4-14mm cable cross-section) + 2x M20 (5-9mm cable cross-section) with matching reductions
- Halogen-free
Yes
- Inputs / outputs
6 single / 3x input 3x output
- Total number of pins
7
IP68
- Material
Nylon
PA66
- Amperage (max.)
24 A
- Core cross section (max.)
2.5 mm²
- Core cross section (min.)
0.5 mm²
- Operating temperature (max.)
+105 °C
- Operating temperature (min.)
-40 °C
- Voltage (max.)
450 V AC
- Contact material
Tin plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2873045 Boxexpert BXPJSGH687-6 Junction box Weather-proof (L x W x H) 35 x 112 x 93 mm 1 pc(s)
Description
The distribution box with 7-pin connection and protection type IP68 is a high-quality and tested housing, which is perfectly suitable for use in outdoor areas like gardens, damp rooms, underwater applications or in the ground. With this waterproof junction box you can connect and branch off the earth cable or connect your outdoor LED garden lighting and pond pump. The high degree of protection of IP68 and the watertight cable sleeves ensure that no moisture gets through the electrical connections. The housing comes with complete protection against accidental contact and is dust-proof, waterproof and protected against strong jet water from all angles and high humidity. You can use the waterproof junction box permanently at a water depth of up to 4 meters, as well as in damp rooms with high humidity, such as bathrooms, cellars or garages.
The 7-pin junction box is also perfect for use in industrial areas such as workshops or laboratories, where jet water or splash water is regularly used for cleaning. The high-quality nylon PA66 material and tin-plated contacts prevent rust formation and ensure that the contacts remain dry and protected. The temperature resistance of the casing is between -40C° and +105C°, conforming to WAS industrial quality.
The junction box has four M25 cable glands (for cable cross-sections of 4-14 mm) and two M20 cable glands (for cable cross-sections of 5-9 mm), which are firmly integrated in the cable socket and offer additional stability. Included in the delivery are suitable reductions and terminal connections for conductor cross-sections of 0.5-2.5mm². The casing has a total of three inputs and three outputs.
Our company attaches great importance to high quality and safe material. For this reason, these cases have been thoroughly tested and conform to the European standards. Do not hesitate to protect your electrical system with this waterproof junction box and benefit from the high degree of protection and the robust construction.
This text is machine translated.
The 7-pin junction box is also perfect for use in industrial areas such as workshops or laboratories, where jet water or splash water is regularly used for cleaning. The high-quality nylon PA66 material and tin-plated contacts prevent rust formation and ensure that the contacts remain dry and protected. The temperature resistance of the casing is between -40C° and +105C°, conforming to WAS industrial quality.
The junction box has four M25 cable glands (for cable cross-sections of 4-14 mm) and two M20 cable glands (for cable cross-sections of 5-9 mm), which are firmly integrated in the cable socket and offer additional stability. Included in the delivery are suitable reductions and terminal connections for conductor cross-sections of 0.5-2.5mm². The casing has a total of three inputs and three outputs.
Our company attaches great importance to high quality and safe material. For this reason, these cases have been thoroughly tested and conform to the European standards. Do not hesitate to protect your electrical system with this waterproof junction box and benefit from the high degree of protection and the robust construction.
This text is machine translated.
Scope of delivery
- Terminal














