
Number
Technical specifications
- Product type
Fitting bracket
- Material
ABS plastic
IP65
IK08
- Factory colour
Black
- Type
With hinge on the long side with 2-point closure in transparent
- Length
220 mm
- Width
300 mm
- Height
400 mm
- Content
1 pc(s)
- Type
BXPPABSBT300400220-F01
- Dim
(L x W x H) 220 x 300 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPPABSBT300400220-F01
- Halogen-free
Yes
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 2873056 Boxexpert BXPPABSBT300400220-F01 Fitting bracket 220 x 300 x 400 ABS plastic Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873056 Boxexpert BXPPABSBT300400220-F01 Fitting bracket 220 x 300 x 400 ABS plastic Black 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Lower part of switching cabinet
- Door with foamed packing
- Mounting plate (galvanized steel)
- 4 pieces wall mounting lug
- Lock key
- Fixing screws
















