
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
2-point lock
- Material
ABS plastic
IP65
IK08
- Factory colour
Black
- Type
With hinge on the long side with 2-point closure in transparent
- Length
200 mm
- Width
400 mm
- Height
600 mm
- Content
1 pc(s)
- Type
BXPPABSBT400600200-F01
- Dim
(L x W x H) 200 x 400 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPPABSBT400600200-F01
- Depth
200 mm
- Halogen-free
Yes
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2873063 Boxexpert BXPPABSBT400600200-F01 Fitting bracket 200 x 400 x 600 x 200 ABS plastic Black 1 pc(s) Piece
Description
The Fleet Blackline transparent series from BOXEXPERT is a cabinet housing made of ABS plastic in the black fabric with a transparent door with 1-point closure in size 200x300x130mm and from 250x350x150mm to 400x600x200mm with 2-point closure. The size 700x 500x 250mm has a 3-point closure to achieve the highest degree of protection here too. This case is perfectly suitable for both indoor and outdoor use. It is easy to handle and very quick to install. The Fleet series is an economical alternative to all steel-plate wall cabinets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Lower part of switching cabinet
- Door with foamed packing
- Mounting plate (galvanized steel)
- 4 pieces wall mounting lug
- Lock key
- Fixing screws
















