
Technical specifications
- Colour RAL 7035
- Coating: Polyester paint coating
- Material: Cover / door: Steel plate
- Material: Lower part: Steel sheet
- Resistance: Alkaline, oils, salts, etc.
- Cover - transparent: No.
- Inner dimensions (mm): 254 x 204 x 129
- UL approval: No.
- Impact strength: IK10
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
pre-punched
- Material
Steel plate
IP66
- Factory colour
Light grey
- Length
250 mm
- Width
300 mm
- Height (min.)
300 mm
- Height
150 mm
- Weight
4.65 kg
- Content
1 pc(s)
- Type
Treva grau 300250150
- Dim
(L x W x H) 250 x 300 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
BXPIMB302515-T01
- Depth
150 mm
- Halogen-free
Yes
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3404548 Boxexpert Treva grau 300250150 Wall-mount enclosure 250 x 300 x 150 x 150 Steel plate Light grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3404548 Boxexpert Treva grau 300250150 Wall-mount enclosure 250 x 300 x 150 x 150 Steel plate Light grey 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- Lower part of switching cabinet
- Door
- Mounting plate (galvanized steel plate 2 mm)
- Keys
- 4 sealing plugs
- Set of nuts and washers
- Drain plug
- Cable gland cover with mounting screws
- Installation manual



