Blister pack shading consists of a battery-free and wireless radio button FT55 in pure white shining as well as a radio actuator for shading elements and roller shutters FSB61NP-230V. FT55-wg: Wireless switch, 80x80mm external, frame inner dimension 55x55mm, 15mm high. Generates the energy for radio telegrams even at the push of a button, therefore without connection cable and no standby loss. The scope of delivery includes the frame R, a rocker W55, a double rocker DW55 (all the same color), a mounting frame BRF, the retaining plate HP, the radio module and an adhesive foil. Wireless buttons with a rocker switch can send two signal signals that can be evaluated: Press rocker on top and press rocker on the bottom. Radio button with double rocker can receive four signal evaluable
Send: Press two rockers up and down. The holding plate can be screwed to a level surface or glued to the wall, on glass or on furniture with the accompanying adhesive film. The sleeves in the box are used for screw fastening via a 55mm switch box. Then the FTB wireless switch light can also be snapped onto the retaining plate from the rear. The double rocker is snapped onto the radio module at the factory. If this is to be replaced by the large rocker, then pull off the rocker halves forwards and do not bend toward the center. Then snap the large rocker in such a way that their markings 0 and I on the back correspond to the radio module. When gluing on, first the set holding plate with frame and fixing frame ? With the stops at the top and bottom ? stick on. Then the radio module set with rocker ? Label 0 on the back always up ? click into place. Before screwing on, loosen the frame and mounting frame from the retaining plate. To do this, press the catches of the retaining plate outwards. Then the retaining plate ? With the stops at the top and bottom ? Screw on, snap the frame onto the mounting frame and set the radio module with rocker ? Label 0 on the back always up ? click into place. For screw fixing we recommend stainless steel countersunk screws 2.9x25mm, DIN 7982 C. With plugs 5x25mm as well as on 55mm switch boxes. The Eltako frame can be replaced at any time during assembly with a frame with the internal dimension 55x55mm of other manufacturers. The radio module contained in the radio button can be programd in encrypted form in all the actuators of the series 61 and 71, as well as in the FAM14 according to the operating instructions. For this purpose, the wireless key encryption rocker FTVW is required. Cipherable actuators carry the key pictogram. FSB61NP-230V: RADIO ACTUATOR 230V. 1+1 normally open contact non-potential-free 4A/250V AC, for roller shutters and shading elements. Encrypted radio, bi-directional radio and repeater function can be activated. Stand-by loss only 0.8 watts. For panel mounting. 45mm long, 45mm wide, 33mm deep. Supply, switching and control voltage local 230V. If the supply voltage fails, it is switched off in a defined way. In addition to the radio control input via an internal antenna, this radio actuator can also be locally controlled with a conventional 230V control button that may be installed in front of it. Encrypted sensors can be taught in. Bidirectional radio and/or a repeater function can be switched on. Each change in status and received central control message frames are then confirmed with a radio message frame. This radio telegram can be taught in to other actuators, the GFVS software and in universal displays. With the upper rotary switch, up to 35 radio buttons are assigned in the LRN position, of which one or more central control buttons. Then the desired function of this surge group switch is selected: GS1 = group switch with button control and off-delay in seconds. A wireless switch with the function on-hold-off-stop as a universal button such as the local button can be taught in as well as a wireless switch such as a double roller shutter button as a direction button with pressing up and down. A short tap interrupts the movement immediately. Central control can be executed dynamically with or without priority. GS2 = group switch such as GS1, central switch always without priority. GS3 = group switch like GS2, additionally with double-click turning function for the local button as well as a correspondingly trained radio button as universal button: After double-clicking, the blind moves in the opposite direction until it is stopped with a short jog. GS4= group switch like GS2, additionally with tip-reversal function: The control button initially acts statically. The relay is energized as long as the button is pressed so that a blind with short pulses can be turned in the opposite direction. GR = group relay. As long as a wireless switch is closed, a contact is closed and then it opens again. With the next radio signal, the other contact closes, etc. Shadow scenes control: With a control signal of a button with double rocker taught in as a scene key, up to 4 pre-recorded starting times can be called up. When controlled via the GFVS software, travel commands for up and down can be started with the exact travel time specification. Since the actuator reports back exactly the time traveled after each activity, even when the motion is triggered by a button, the position of the shading is always displayed correctly in the GFVS software. When the end positions are reached at the top and bottom, the position is automatically synchronized. If a wireless outdoor brightness sensor FAH60 is programd in addition to a scene button, the programd scenes 1, 2 and 4 are executed automatically depending on the outdoor brightness. With the lower rotary switch, the fall-back delay is set to the stop position in seconds. The delay time must therefore be selected for at least as long as the shading element or the roller shutter is required to move from one end position to the other. If a wireless window door contact FTK or Hoppe window handle is programd, a lock-out protection is set up when the door is open, which prevents central and scene-off. The LED accompanies the teach-in process according to the operating instructions and indicates radio control commands during operation by briefly flashing.
This text is machine translated.