Blister pack Dimming consists of a battery and wireless switch FT55 in pure white glossy and a universal dimming actuator FUD61NPN-230V. The dimmer recognizes the type of lamp independantly and enables the adjustment of the minimum brightness and the dimming speed. FT55-wg: Wireless switch, 80x80mm external, frame inner dimension 55x55mm, 15mm high. Generates the energy for radio telegrams even at the push of a button, therefore without connection cable and no standby loss. The scope of delivery includes the frame R, a rocker W55, a double rocker DW55 (all the same color), a mounting frame BRF, the retaining plate HP, the radio module and an adhesive foil. Wireless buttons with a rocker switch can send two signal signals that can be evaluated: Press rocker on top and press rocker on the bottom. Radio button with double rocker can receive four signal evaluable
Send: Press two rockers up and down. The holding plate can be screwed to a level surface or glued to the wall, on glass or on furniture with the accompanying adhesive film. The sleeves in the box are used for screw fastening via a 55mm switch box. Then the FTB wireless switch light can also be snapped onto the retaining plate from the rear. The double rocker is snapped onto the radio module at the factory. If this is to be replaced by the large rocker, then pull off the rocker halves forwards and do not bend toward the center. Then snap the large rocker in such a way that their markings 0 and I on the back correspond to the radio module. When gluing on, first the set holding plate with frame and fixing frame ? With the stops at the top and bottom ? stick on. Then the radio module set with rocker ? Label 0 on the back always up ? click into place. Before screwing on, loosen the frame and mounting frame from the retaining plate. To do this, press the catches of the retaining plate outwards. Then the retaining plate ? With the stops at the top and bottom ? Screw on, snap the frame onto the mounting frame and set the radio module with rocker ? Label 0 on the back always up ? click into place. For screw fixing we recommend stainless steel countersunk screws 2.9x25mm, DIN 7982 C. With plugs 5x25mm as well as on 55mm switch boxes. The Eltako frame can be replaced at any time during assembly with a frame with the internal dimension 55x55mm of other manufacturers. The radio module contained in the radio button can be programd in encrypted form in all the actuators of the series 61 and 71, as well as in the FAM14 according to the operating instructions. For this purpose, the wireless key encryption rocker FTVW is required. Cipherable actuators carry the key pictogram. FUD61NPN: Universal dimming switch, Power MOSFET up to 300W. Automatic lamp detection. Standby loss only 0.7 watts. Minimum brightness or dimming speed can be set. With children's room, snooze and light switch. Additionally with light-center control. Encrypted radio, bi-directional radio and repeater function can be activated. For panel mounting. 45mm long, 45mm wide, 33mm deep. Universal dimming switch for lamps up to 300W, depending on the ventilation conditions. Dimmable energy saving lamps ESL and dimmable 230V-LED-lamps additionally dependant on the lamp electronics. Switching in zero crossing with soft-on and soft-off for lamp protection. Supply, switching and control voltage local 230V. No minimum load required. This dimmer switch is controlled using the FT and FFT radio buttons, the FHS and FMH radio hand-held transmitters as well as the FF8 and UFB remote controls. The set brightness level remains stored when the device is switched off (memory). In the event of a power failure, the switching position and the brightness level are saved and, if necessary, switched on when the supply voltage returns. Automatic electronic overload protection and over-temperature switch-off. From week 11/14, encrypted sensors can be trained. Bidirectional radio and/or a repeater function can be switched on. Each change in status and received central control message frames are then confirmed with a radio message frame. This radio telegram can be taught in to other actuators such as FSR61NP-230V, the GFVS software and in universal displays. The current dimming value is also displayed in % in the GFVS software. The upper %Lamp/dim speed rotary switch can be used to set either the minimum brightness (fully dimmed) or the dimming speed. The lower rotary switch determines during operation whether the automatic lamp detection should work or special comfort settings.The LED accompanies the programming process according to the operating instructions and indicates radio control commands during operation by short flashing.
This text is machine translated.