
Number
Highlights & Details
LEGO® ICONS™ 11507 Olivia Rodrigo's bouquet; kit for children aged 9 years and above; room decoration for shelves or desk; gift for fans
- LEGO® Botanicals Olivia Rodrigo's bouquet is a set for children aged 9 and over
- With violet rose, cap basket, Nieswurz and iron herb
- Includes Olivia's legendary butterflies and elements in her beloved violet tones
- Children can use the finished bouquet as room decoration
- Great birthday or surprise gift for children and fans of Olivia Rodrigo
- The LEGO® Builder APP provides digital guides and shows you how far you've got
- Check out other LEGO® botanics and LEGO editions sets that are available separately
- The model made up of 400 parts is 25 cm high
Technical specifications
- Product type: Kit
- Recommended age in years of age (at least): 9 year(s)
- Country of origin: Czech Republic
- Product type
LEGO® ICONS™
- Recommended minimum age
9
- LEGO parts
400
- Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
- Type
Olivia Rodrigo's bouquet; kit for children aged 9 years and above; room decoration for shelves or desk; gift for fans
- Factory colour
Multicolour
- Depth
191 mm
- Height
61 mm
- Width
262 mm
- Material
Plastic
- Weight
344 g
- UKCA
yes
- Number of pieces
400 Stück(e)
- Sound effects
no
- Package volume
3.053 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package weight
344 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771322 11507 LEGO® ICONS™ Olivia Rodrigo's bouquet; kit for children aged 9 years and above; room decoration for shelves or des
Description
This text is machine translated.
Features
- AUBARE ROOM DECORATION: LEGO® Botanicals & LEGO Editions Olivia Rodrigo’s Blumenostrich (11507) is a kit that allows children over 9 years of age to experience their enthusiasm for music and flowers
- COLORFUL LEGO® FLOWERS: Create a bouquet of 11 flowers in Olivia's beloved violet tones. These include a purple rose, a hoop basket, a niesurz and an iron herb
- OLIVIA RODRIGOS SURPRISES FOR YOU: Discover allusions to the life and career of the singer, such as guitar-shaped petals, red cherries, yellow stars, butterflies and black hearts
- DEKOBLUMEN: Fans can extend their fan article collection with this set and let everyone admire the model on the shelf or on the desk
- CHILDREN'S GIFT IDEA: This creative set is a great birthday, Christmas or surprise gift for kids who are raving for Olivia Rodrigo
- ENTHRALLING PROJECT: The LEGO® Builder APP offers digital guides that will help fans to enlarge and rotate a 3D version of their model, and show kids how far they are
- BOTANICAL Collection: Build more flowers with other separately available LEGO® Botanicals kits and discover even more Olivia Rodrigo Sets in the LEGO Editions collections
- DIMENSIONS: The model made of 400 parts is 25 cm high





