
Number
Highlights & Details
LEGO® ICONS™ 40807 Cake attachments (dog, duck, Tukan, flamingo, crocodile, Spider, Whale and Snake)
- Suggested Sex: Young/Girl
- Recommended age in years of age (at least): 6 year(s)
- Recommended age in years (max.): 99 year(s)
Technical specifications
- Product type: Kit
- Dimensions: Each of these animals is 7.5 cm in size, 4.5 cm in width and 3 cm deep
- Product type
LEGO® ICONS™
- Recommended minimum age
6
- LEGO parts
281
- Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
- Type
Cake attachments (dog, duck, Tukan, flamingo, crocodile, Spider, Whale and Snake)
- Factory colour
Multicolour
- Material
Plastic
- Weight
385 g
- UKCA
yes
- Number of pieces
281 Stück(e)
- Master (outer) case gross weight
1.75 kg
- Pallet gross weight
158 kg
- Batteries required
no
- Sound effects
no
- Pallet net weight
117 kg
- Master (outer) case length
299 mm
- Master (outer) case net weight
1.54 kg
- Master (outer) case volume
13.395 cm³
- Package volume
2.66 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Master (outer) case height
280 mm
- Master (outer) case width
160 mm
- Pallet length
120 cm
- Pallet width
80 cm
- Pallet height
126.5 cm
- Pallet volume
1214.4 cm³
- Batteries included
no
- Package weight
385 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765505 40807 LEGO® ICONS™ Cake attachments (dog, duck, Tukan, flamingo, crocodile, Spider, Whale and Snake)
Description
Animal numbers: The LEGO® birthday numbers from this kit for boys and girls aged 6 and over make children play especially creatively
10 animal figures: The set contains 10 different animals – a dog, a duck, a crab, a cock, a Tukan, a flamingo, a crocodile, a spider, a whale and a snake
Celebrate many birthdays: Use the numbers again and again as Party or cake decorations on birthdays
Decorative animals: Every number is built on a base plate so that the finished animal models can easily be set up as a LEGO® decoration
Learning toys for giving away: This development-promoting set allows children to practice counting and teach knowledge about animals
Remembrance photos: Take a new unforgettable photo of your young architect each year and experience how your treasure grows
Builds together: Children can build the LEGO® numbers independently or share the building experience with friends and siblings
This text is machine translated.
Features
- KIT WITH ANIMAL NUMBERS: The LEGO birthday figures from this kit for boys and girls from 6 years and above let children play especially creatively
- 10 LEGO animal figures: The set contains 10 different animals – a dog, a duck, a crab, a cock, a Tukan, a flamingo, a crocodile, a spider, a whale and a snake
- FEAST BIRTHDAYS: The numbers can be used repeatedly as Party or cake DIY decoration and make every LEGO birthday special
- DECORATIVE ANIMALS TO EXHIBIT: Each number stands on a base plate and becomes a decorative LEGO cake decoration in the children's room
- EDUCATIONAL TOYS AND GIFT: Playfully promotes counting and animal knowledge and is suitable as a learning toy and gift for children aged 6 and over
- REMEMBRANCE PHOTOS: Record special moments each year and create a personal gift for child 6 years with lasting value
- BUILD AND PARTES: Children build the numbers alone or together and experience creative fun with a versatile building kit for children






